
CMOS buffer/line driver with one non-inverting channel. Features 3-state output, 2V to 5.5V supply voltage, and 15ns propagation delay. Supports 8mA high and low level output current. Operates from -40°C to 125°C. Packaged in a 5-pin SOT-23 surface mount configuration.
Texas Instruments SN74AHC1G125DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.5ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G125DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
