
Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features a single input with Schmitt-trigger functionality, providing a buffer and inverter logic function. Offers a propagation delay of 10.6ns and turn-on delay time of 18.5ns. Designed for surface mount with a 5-SC70 package, operating across a temperature range of -40°C to 125°C. High level output current is -8mA, low level output current is 8mA, with a quiescent current of 1uA. Lead-free and RoHS compliant.
Texas Instruments SN74AHC1G14DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G14DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
