
The SN74AHC1G14DRLR is a 1-input inverting Schmitt trigger gate from Texas Instruments. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The gate has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It is RoHS compliant and available in a 4000 unit quantity package.
Texas Instruments SN74AHC1G14DRLR technical specifications.
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverting, Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SN74AHC1G14 |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G14DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
