
CMOS logic IC featuring a single 2-input positive-OR gate. Surface mountable in a 5-SC70 package, this component operates from a 2V to 5.5V supply voltage range. It offers a maximum operating temperature of 125°C and a minimum of -40°C, with a typical propagation delay of 7.5ns. The device supports 8mA high-level output current and 8mA low-level output current, with a low quiescent current of 1µA. This RoHS compliant, lead-free component is supplied on tape and reel.
Texas Instruments SN74AHC1G32DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G32DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
