Surface mount XOR gate IC, featuring a single 2-input XOR gate with CMOS technology. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 8.8ns. Maximum operating temperature is 85°C, with a minimum of -40°C. Provides 8mA low-level output current and -8mA high-level output current, with a quiescent current of 1uA. Packaged in a 5-pin SC-70 (PDSO5) plastic package, supplied on tape and reel.
Texas Instruments SN74AHC1G86DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G86DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.