
Single 2-input XOR gate, CMOS technology, operating from 2V to 5.5V. Features a propagation delay of 8.8ns and a turn-on delay time of 14.5ns. Supports output currents of 8mA (low level) and -8mA (high level) with a quiescent current of 1uA. Packaged in a surface-mount SOT with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AHC1G86DRLR technical specifications.
| Package/Case | SOT |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G86DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
