CMOS 2-input XOR gate, part of the AHC/VHC/H/U/V series, offers a single circuit with one gate. Operating from a 2V to 5.5V supply, this surface mount component features a propagation delay of 8.8ns and supports output currents of ±8mA. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and packaged in a SOT-5 (PDSO5) plastic package.
Texas Instruments SN74AHC1G86DRLRG4 technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G86DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.