
The SN74AHC1GU04DCK3 is a single inverter logic IC with a high level output current of 8mA and a propagation delay of 7ns. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This surface mount device is part of the 74AHC series and features a quiescent current of 1uA.
Texas Instruments SN74AHC1GU04DCK3 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1GU04DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.