
Dual 4-bit buffer/line driver with inverted, 3-state outputs. Features 8-bit input and output capabilities across two independent 4-bit circuits. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. Designed for surface mounting in a 20-pin SSOP package, this RoHS compliant component boasts a propagation delay of 7.5ns and an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHC240DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC240DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
