
Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SOIC package. This CMOS technology component offers 8 input and 8 output lines, organized into two independent 8-bit buffer circuits. It supports a supply voltage range of 2V to 5.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include a propagation delay of 16ns and a turn-on delay time of 7.5ns, with output current capabilities of 8mA (low level) and -8mA (high level).
Texas Instruments SN74AHC240DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC240DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
