The SN74AHC240DWE4 is a dual 8-input 3-state inverter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a 20-pin SOIC package. This device is RoHS compliant and has a quiescent current of 4uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The SN74AHC240DWE4 is suitable for use in a variety of logic applications.
Texas Instruments SN74AHC240DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC240DWE4 to view detailed technical specifications.
No datasheet is available for this part.