Dual 4-bit buffer/inverter with 3-state, inverting outputs. Operates from a 2V to 5.5V supply voltage, featuring a maximum propagation delay of 7.5ns. Supports high and low level output currents of 8mA. This surface mount component is housed in a 20-pin SOIC package, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHC240DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC240DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.