
Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. This CMOS logic IC offers 8 channels with inverting logic, supporting a supply voltage range of 2V to 5.5V. It provides a high level output current of -8mA and a low level output current of 8mA, with a maximum propagation delay of 7.5ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for buffering and line driving applications.
Texas Instruments SN74AHC240N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Output Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
