Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SO package. This logic IC offers an inverting buffer function with 8 output lines, each capable of sourcing or sinking 8mA. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V. Propagation delay is rated at 7.5ns, with a low quiescent current of 4uA.
Texas Instruments SN74AHC240NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC240NSRE4 to view detailed technical specifications.
No datasheet is available for this part.