
8-channel, 3-state output buffer/inverter IC. Operates from a 2V to 5.5V supply voltage range. Features 7.5ns propagation delay and 16ns turn-on delay. Supports 8 input lines and 8 output lines with a high level output current of -8mA and low level output current of 8mA. Packaged in a 20-TSSOP for surface mounting, this CMOS technology component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74AHC240PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC240PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
