
Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-TSSOP package. This CMOS logic IC offers 8 channels with 4 bits per element, functioning as an inverting buffer. It operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a wide temperature range from -40°C to 85°C. Key specifications include a 7.5ns propagation delay and 8mA output current capability at both high and low levels.
Texas Instruments SN74AHC240PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC240PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
