
Octal buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a wide operating voltage range from 2V to 5.5V. It delivers 8mA low-level and -8mA high-level output current, with a propagation delay of 11.9ns. Operating across a temperature range of -40°C to 85°C, this lead-free, RoHS-compliant component is ideal for digital signal buffering and line driving.
Texas Instruments SN74AHC244DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
