
The SN74AHC244DWRG4 is an 8-bit dual inverting buffer with 8 inputs and 8 outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is lead-free and RoHS compliant. It features a propagation delay of 11.9ns and a high level output current of 8mA.
Texas Instruments SN74AHC244DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
