
Octal buffer/driver featuring 8 non-inverting channels with 3-state outputs. This CMOS logic IC operates from a 2V to 5.5V supply, offering a high level output current of -8mA and a low level output current of 8mA. Designed for through-hole mounting in a 20-PDIP package, it boasts a propagation delay of 7.5ns and a wide operating temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Texas Instruments SN74AHC244N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
