8-channel non-inverting buffer/line driver with 3-state outputs. Features a 2V to 5.5V supply voltage range and operates from -40°C to 85°C. Offers 8mA low-level and -8mA high-level output current. Packaged in a 20-pin PDIP for through-hole mounting.
Texas Instruments SN74AHC244NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 13.5ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244NE4 to view detailed technical specifications.
No datasheet is available for this part.