
8-channel, 3-state buffer with non-inverting logic, operating from a 2V to 5.5V supply. Features 8 input and 8 output lines, with 4 bits per element across 2 elements. Offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 20-TSSOP for surface mounting, with a propagation delay of 7.5ns and a turn-on delay time of 16ns. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AHC244PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
