
8-bit, dual-supply buffer/line driver with 3-state outputs. Features 8 non-inverting channels, each with 4 bits per element, supporting a wide supply voltage range of 2V to 5.5V. CMOS technology ensures low quiescent current of 4µA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 11.9ns. Surface mountable in a 20-TSSOP package, this RoHS compliant component offers output currents of ±8mA.
Texas Instruments SN74AHC244PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.