
Octal buffer/driver with 3-state outputs, featuring 8 input and 8 output lines. This logic IC operates with a supply voltage range of 2V to 5.5V and offers a high/low output current of 8mA. Designed for surface mounting in a 20-SOIC package, it supports a wide operating temperature range from -40°C to 125°C. The component provides 8 non-inverting buffer gates with a propagation delay of 11.9ns.
Texas Instruments SN74AHC244QDWRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244QDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
