
8-bit, 3-state buffer with non-inverting logic, operating from a 2V to 5.5V supply. Features 8mA high and low level output current, with a propagation delay of 11.9ns. This surface mount component is housed in a 20-TSSOP package, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Texas Instruments SN74AHC244QPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244QPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
