
Octal buffer/driver with 3-state outputs, featuring 8 non-inverting channels. This CMOS logic IC operates from a 2V to 5.5V supply, with a maximum operating temperature of 125°C. The component offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 20-TSSOP for surface mounting, it boasts a propagation delay of 11.9ns and a turn-on delay time of 16ns.
Texas Instruments SN74AHC244QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC244QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
