
Octal bus transceiver featuring 8 bidirectional, 3-state outputs. This CMOS logic IC operates from a 2V to 5.5V supply, offering 8mA high and low level output current. Designed for surface mounting in a 20-SOIC package, it boasts a maximum operating temperature of 125°C and a minimum of -40°C. Propagation delay is 8.5ns, with a turn-on delay of 19ns.
Texas Instruments SN74AHC245DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
