Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This integrated circuit offers 8 bits of data handling with a propagation delay of 8.5ns. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2V to 5.5V. The device provides 8mA high and low level output current and is available in a 20-SOIC surface mount package.
Texas Instruments SN74AHC245DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.