
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers 8mA high and low level output current. With a propagation delay of 8.5ns, it supports 8 bits of data and is housed in a 20-TSSOP surface mount package. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHC245PWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 19ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
