
The SN74AHC245QDWR is an 8-bit inverting transceiver with 8 outputs and 3-state functionality. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-20 package. The device is RoHS compliant and has a propagation delay of 8.5ns. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Texas Instruments SN74AHC245QDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245QDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.