
Octal bus transceiver with 3-state outputs, featuring bidirectional data flow and 8 bits per element. This surface-mount component operates over a wide temperature range of -40°C to 125°C with supply voltages from 2V to 5.5V. It offers a high-level and low-level output current of 8mA and a propagation delay of 8.5ns. The device utilizes push-pull, 3-state output types and is RoHS compliant.
Texas Instruments SN74AHC245QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHC |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC245QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
