
Octal D-Type Flip-Flop, featuring 8 bits and positive edge clock triggering. This logic IC operates with a maximum frequency of 110MHz and offers 8mA high and low level output current. Designed for surface mounting in a 20-SOIC package, it supports a supply voltage range of 2V to 5.5V and operates from -40°C to 125°C. The component is lead-free, RoHS compliant, and boasts a propagation delay of 17.1ns.
Texas Instruments SN74AHC273DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC273DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
