
Positive edge-triggered D-type flip-flop with true output, featuring 8 bits per element and 8 circuits for a total of 8 elements. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 110MHz. Offers 8mA high and low level output current, with a propagation delay of 17.1ns and turn-on delay time of 1ns. Packaged in a 20-pin SOIC surface mount format, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHC273DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC273DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
