Quadruple 2-input positive-OR gates, ideal for automotive applications, operate within a -40°C to 125°C temperature range. This surface-mount component features four independent OR gates, each with two input lines and one output line, supporting a supply voltage from 2V to 5.5V. It delivers 8mA of high and low level output current with a typical propagation delay of 7.5ns. The device is RoHS compliant and lead-free, packaged in a 14-TSSOP for tape and reel distribution.
Texas Instruments SN74AHC32QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC32QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
