
Automotive-grade Quadruple 2-Input Positive-OR Gates, featuring CMOS technology and a 74AHC series designation. This integrated circuit offers four independent OR gates, each with two input lines and one output line. Operating within a supply voltage range of 2V to 5.5V, it supports a wide temperature range from -40°C to 125°C. The component is housed in a 14-TSSOP surface-mount package, with a typical propagation delay of 7.5ns and a turn-on delay time of 8.5ns. It provides a high-level output current of -8mA and a low-level output current of 8mA, with a quiescent current of 2uA. This RoHS compliant, lead-free component is supplied on tape and reel.
Texas Instruments SN74AHC32QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC32QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
