
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits and 8 input/output lines. CMOS technology ensures operation across a 2V to 5.5V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. Surface mountable in a TFSOP package, this non-inverting logic component offers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 9.2ns.
Texas Instruments SN74AHC373DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC373DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
