
Octal transparent D-type latch IC featuring 8 independent 1-bit latches. This 3-state output device offers 8mA high-level and 32mA low-level output current. Operating from a 2V to 5.5V supply, it boasts a 9.2ns propagation delay and 1ns turn-on delay. Packaged in a 20-pin PDIP for through-hole mounting, this lead-free, RoHS-compliant component operates between -40°C and 85°C.
Texas Instruments SN74AHC373NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC373NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
