8-bit D-type transparent latch with 3-state outputs, featuring 8 independent circuits. This surface-mount logic IC operates from a 2V to 5.5V supply, offering a high-level output current of 8mA and a low-level output current of 32mA. With a propagation delay of 9.2ns and a turn-on delay time of 1ns, it supports non-inverting logic and is packaged in a 20-pin SOP. Operating across a temperature range of -40°C to 85°C, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74AHC373NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC373NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.