8-bit D-type latch with true outputs, featuring 3-state outputs and non-inverting polarity. This surface mount integrated circuit operates from a 2V to 5.5V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 8mA high-level output current and 32mA low-level output current, with a propagation delay of 9.2ns and a turn-on delay time of 1ns. The component is packaged in a 20-pin TSSOP and is RoHS compliant.
Texas Instruments SN74AHC373PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC373PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.