
Octal transparent D-type latches with 3-state outputs, featuring 8 bits, 8 input lines, and 8 output lines. This surface mount logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a high-level output current of 8mA and a low-level output current of 32mA. It boasts a propagation delay of 9.2ns and a turn-on delay time of 1ns, with an operating temperature range from -40°C to 85°C. The component is RoHS compliant and lead-free, packaged in a 20-TSSOP format.
Texas Instruments SN74AHC373PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC373PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
