
Octal transparent D-type latch IC, featuring 8 independent circuits with 8 bits each. Surface mountable in a 20-TSSOP package, this CMOS technology component offers 3-state outputs with a low-level output current of 32mA and a high-level output current of -8mA. Operating across a 2V to 5.5V supply voltage range, it boasts a propagation delay of 9.2ns and a turn-on delay time of 1ns, with an operating temperature range of -40°C to 85°C. This RoHS compliant, lead-free component is supplied on tape and reel.
Texas Instruments SN74AHC373PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC373PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
