8-bit D-type flip-flop driver with true outputs, featuring positive edge clock triggering and 3-state outputs. This CMOS logic IC operates with a maximum frequency of 120MHz and supports a supply voltage range of 2V to 5.5V. It offers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 16.2ns. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is designed for demanding applications.
Texas Instruments SN74AHC374DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC374DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.