
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits per element and 8 outputs. Operates with a positive edge clock trigger and a maximum frequency of 120MHz. Offers 8mA output current (high and low) and a 3-state output type. This CMOS technology component supports a supply voltage range of 2V to 5.5V and operates from -40°C to 125°C. Packaged in a 20-SO (SOP) surface mount configuration, it is lead-free and RoHS compliant.
Texas Instruments SN74AHC374NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC374NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
