8-bit D-type flip-flop with true outputs, operating at up to 120MHz. This surface-mount logic IC features 3-state outputs, providing 8mA high and low level output current. Designed for positive edge clock triggering, it offers a propagation delay of 16.2ns and a turn-on delay time of 1ns. Operates within a 2V to 5.5V supply voltage range, with an operating temperature range of -40°C to 85°C. Packaged in a 20-pin SOP for tape and reel distribution.
Texas Instruments SN74AHC374NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC374NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.