
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 120MHz. This CMOS logic IC offers 8 bits of storage per element, with non-inverting polarity and a maximum output current of 8mA. Operating across a temperature range of -40°C to 125°C, it supports supply voltages from 2V to 5.5V and is available in a 20-TSSOP surface mount package. Propagation delay is 10.1ns, with a quiescent current of 4uA.
Texas Instruments SN74AHC374PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC374PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
