
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and CMOS technology. This surface-mount component offers 8 bits of storage with non-inverting polarity and a maximum operating frequency of 110MHz. It operates across a voltage range of 2V to 5.5V, with output currents of ±8mA. The device is packaged in a 20-TSSOP on tape and reel, suitable for temperatures from -40°C to 125°C, and is RoHS compliant.
Texas Instruments SN74AHC374PWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC374PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
