
The SN74AHC4066PW is a 4-channel single supply logic switch with a -3db bandwidth of 50MHz. It is packaged in a lead-free TSSOP-14 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 20uA. It is suitable for surface mount applications and is available in a rail/Tube packaging configuration.
Texas Instruments SN74AHC4066PW technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 75R |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC4066PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
