The SN74AHC4066PWE4 is a 4-channel single-pole single-throw (SPST) multiplexer with a bandwidth of 50MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 20uA. The device is packaged in a TSSOP-14 package and is compliant with RoHS regulations. It features an on-state resistance of 75R and a propagation delay of 4ns.
Texas Instruments SN74AHC4066PWE4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 75R |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC4066PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.