
Four-channel, single-pole single-throw (SPST) analog switch with a 50MHz bandwidth. Features a 75 Ohm on-state resistance and 4ns propagation delay. Operates from a 2V to 5.5V single supply voltage with a maximum supply current of 20uA. Encased in a lead-free, surface-mount VQFN package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHC4066RGYR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 75R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC4066RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.