8-bit buffer/line driver IC featuring an inverting, 3-state output. Operates with a supply voltage range of 2V to 5.5V and a propagation delay of 7ns. Supports high and low output currents of ±8mA, with a quiescent current of 4uA. Packaged in a 20-pin TFSOP for surface mounting, this CMOS technology component is RoHS compliant and operates between -40°C and 85°C.
Texas Instruments SN74AHC540DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC540DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.