The SN74AHC540DWG4 is an 8-bit 3-state inverter buffer from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC-25 package. This device has a propagation delay of 7ns and a quiescent current of 4uA. It is RoHS compliant and suitable for use in surface mount applications.
Texas Instruments SN74AHC540DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC540DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.